Analog Devices, 12-bit- ADC 105ksps, 16-Pin LFCSP
- RS Stock No.:
- 806-7830
- Mfr. Part No.:
- AD7879-1ACPZ-500R7
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-7830
- Mfr. Part No.:
- AD7879-1ACPZ-500R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Architecture | SAR | |
Number of ADCs | 1 | |
Resolution | 12-bit | |
Sampling Rate | 105ksps | |
Input Signal Type | Differential, Single Ended | |
Input Type | Voltage | |
Mounting Type | Surface Mount | |
Package Type | LFCSP | |
Pin Count | 16 | |
Integral Nonlinearity Error | ±3LSB | |
Digital Interface Type | Serial (I2C) | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 1.6 to 3.6 V | |
Dimensions | 4 x 4 x 0.95mm | |
Maximum Operating Temperature | 85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 12-bit | ||
Sampling Rate 105ksps | ||
Input Signal Type Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 16 | ||
Integral Nonlinearity Error ±3LSB | ||
Digital Interface Type Serial (I2C) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.6 to 3.6 V | ||
Dimensions 4 x 4 x 0.95mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Analogue to Digital Converters 12 Bit, Single up to 114kSPS, Analog Devices
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.