Analog Devices AD6641BCPZ-500, 12-bit Serial ADC Differential Input, 56-Pin LFCSP VQ

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
806-5529
Mfr. Part No.:
AD6641BCPZ-500
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of ADCs

1

Resolution

12-bit

Sampling Rate

500Msps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

56

Integral Nonlinearity Error

±0.6LSB

Digital Interface Type

Serial (LVDS)

Power Supply Type

Single

Typical Single Supply Voltage

1.9 V

Maximum Operating Temperature

+85 °C

Dimensions

8 x 8 x 0.8mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
SG

Analogue to Digital Converters 12 Bit, Single, 1.25MSPS to 500MSPS, Analog Devices



Analogue to Digital Converters - Analog Devices


Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.