Analog Devices AD9634BCPZ-170, 12-bit Parallel ADC, 32-Pin LFCSP VQ
- RS Stock No.:
- 804-9968
- Mfr. Part No.:
- AD9634BCPZ-170
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 804-9968
- Mfr. Part No.:
- AD9634BCPZ-170
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Architecture | Pipelined | |
Number of ADCs | 1 | |
Resolution | 12-bit | |
Sampling Rate | 170Msps | |
Input Signal Type | Single Ended | |
Input Type | Voltage | |
Mounting Type | Surface Mount | |
Package Type | LFCSP VQ | |
Pin Count | 32 | |
Integral Nonlinearity Error | ±0.4LSB | |
Digital Interface Type | Parallel & Serial (LVDS/SPI) | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 1.8 V | |
Maximum Operating Temperature | +85 °C | |
Dimensions | 5.1 x 5.1 x 0.75mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Architecture Pipelined | ||
Number of ADCs 1 | ||
Resolution 12-bit | ||
Sampling Rate 170Msps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type LFCSP VQ | ||
Pin Count 32 | ||
Integral Nonlinearity Error ±0.4LSB | ||
Digital Interface Type Parallel & Serial (LVDS/SPI) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.8 V | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 5.1 x 5.1 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Analogue to Digital Converters 12 Bit, Single, 1.25MSPS to 500MSPS, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.