Analog Devices AD9287ABCPZ-100, 8-bit Serial ADC 4-Channel Differential Input, 48-Pin LFCSP
- RS Stock No.:
- 804-9820
- Mfr. Part No.:
- AD9287ABCPZ-100
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 804-9820
- Mfr. Part No.:
- AD9287ABCPZ-100
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Pipelined | |
| Number of ADCs | 4 | |
| Resolution | 8-bit | |
| Sampling Rate | 100Msps | |
| Input Signal Type | Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 48 | |
| Integral Nonlinearity Error | ±0.65LSB | |
| Digital Interface Type | Serial (SPI) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.7 → 1.9 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 7.1 x 7.1 x 0.95mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Pipelined | ||
Number of ADCs 4 | ||
Resolution 8-bit | ||
Sampling Rate 100Msps | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 48 | ||
Integral Nonlinearity Error ±0.65LSB | ||
Digital Interface Type Serial (SPI) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.7 → 1.9 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 7.1 x 7.1 x 0.95mm | ||
- COO (Country of Origin):
- SG
Analogue to Digital Converters 8 Bit, Multi-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
