Maxim Integrated MAX4940ACTN+, 3.5 digit Parallel ADC 4-Channel, 56-Pin TQFN
- RS Stock No.:
- 799-7490P
- Mfr. Part No.:
- MAX4940ACTN+
- Brand:
- Maxim Integrated
Discontinued
- RS Stock No.:
- 799-7490P
- Mfr. Part No.:
- MAX4940ACTN+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Architecture | Multi Slope | |
| Number of ADCs | 4 | |
| Resolution | 3.5 digit | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN | |
| Pin Count | 56 | |
| Digital Interface Type | Parallel | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 4.75 → 12.6 V | |
| Dimensions | 8.1 x 8.1 x 0.75mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Architecture Multi Slope | ||
Number of ADCs 4 | ||
Resolution 3.5 digit | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type TQFN | ||
Pin Count 56 | ||
Digital Interface Type Parallel | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 4.75 → 12.6 V | ||
Dimensions 8.1 x 8.1 x 0.75mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
High-Voltage Digital Pulsers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Related links
- Maxim Integrated MAX4940ACTN+ 56-Pin TQFN
- MAX98089ETN+T 2 (ADC) 56-Pin TQFN
- MAX98089ETN+ 2 (ADC) 56-Pin TQFN
- MAX9709ETN+D Maxim 56-Pin TQFN
- Maxim Integrated MAX9275GTN/V+ LVCMOS Serialiser, 56-Pin TQFN
- Maxim Integrated MAX4940CTN+ MOSFET Gate Driver 1 2 A TQFN
- Maxim Integrated 56-Pin TQFN MAX9709ETN+D
- DiodesZetex 48-Channel I/O Expander I2C 56-Pin TQFN, PI4IOE5V96248ZLEX
