Texas Instruments ADC0834CCN/NOPB, 8-bit Serial ADC, 14-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
796-7896
Mfr. Part No.:
ADC0834CCN/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

1

Resolution

8-bit

Sampling Rate

31.25ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI/Microwire)

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 6.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

19.05 x 6.35 x 3.3mm

Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments



Analogue to Digital Converters - Texas Instruments