Analog Devices, 10-bit- ADC 1.75Msps, 24-Pin TSSOP
- RS Stock No.:
- 758-9771
- Mfr. Part No.:
- AD7470ARUZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 758-9771
- Mfr. Part No.:
- AD7470ARUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Architecture | SAR | |
Number of ADCs | 1 | |
Resolution | 10-bit | |
Sampling Rate | 1.75Msps | |
Input Signal Type | Single Ended | |
Input Type | Voltage | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Pin Count | 24 | |
Integral Nonlinearity Error | ±1LSB | |
Digital Interface Type | Parallel | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 2.7 to 5.25 V | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 7.9 x 4.5 x 1.05mm | |
Maximum Operating Temperature | 85 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 10-bit | ||
Sampling Rate 1.75Msps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Parallel | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 to 5.25 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 7.9 x 4.5 x 1.05mm | ||
Maximum Operating Temperature 85 °C | ||
Analogue to Digital Converters 10 Bit, Single-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.