Maxim MAX1037EKA+T, 8-bit Serial ADC 4-Channel Differential Input, 8-Pin SOT-23
- RS Stock No.:
- 732-7668
- Mfr. Part No.:
- MAX1037EKA+T
- Brand:
- Maxim
Discontinued
- RS Stock No.:
- 732-7668
- Mfr. Part No.:
- MAX1037EKA+T
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Architecture | SAR | |
| Number of ADCs | 4 | |
| Resolution | 8-bit | |
| Sampling Rate | 188ksps | |
| Input Signal Type | Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 8 | |
| Integral Nonlinearity Error | ±1LSB | |
| Digital Interface Type | Serial (I2C) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 4.5 → 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Architecture SAR | ||
Number of ADCs 4 | ||
Resolution 8-bit | ||
Sampling Rate 188ksps | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 8 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Serial (I2C) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 4.5 → 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Maximum Operating Temperature +85 °C | ||
Analogue to Digital Converters 8 Bit, Maxim Integrated
These 8-bit ADCs are high speed and low power and are able to operate from a single supply. The analogue inputs can be software configured between bipolar and unipolar. From medical instruments to system supervision, this A/D converter is suitable for a variety of applications.
Analogue to Digital Converters - Maxim Integrated
