Analog Devices, Octal 14-bit- ADC 285ksps, 24-Pin SOIC W
- RS Stock No.:
- 709-6878
- Mfr. Part No.:
- AD7856ARZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-6878
- Mfr. Part No.:
- AD7856ARZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Architecture | SAR | |
Number of ADCs | 8 | |
Resolution | 14-bit | |
Sampling Rate | 285ksps | |
Input Signal Type | Pseudo Differential, Single Ended | |
Input Type | Voltage | |
Mounting Type | Surface Mount | |
Package Type | SOIC W | |
Pin Count | 24 | |
Integral Nonlinearity Error | ±2LSB | |
Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
Typical Single Supply Voltage | 5 V | |
Maximum Operating Temperature | 105 °C | |
Dimensions | 15.6 x 7.6 x 2.35mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Number of ADCs 8 | ||
Resolution 14-bit | ||
Sampling Rate 285ksps | ||
Input Signal Type Pseudo Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 24 | ||
Integral Nonlinearity Error ±2LSB | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Typical Single Supply Voltage 5 V | ||
Maximum Operating Temperature 105 °C | ||
Dimensions 15.6 x 7.6 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Analogue to Digital Converters 14 Bit, Single-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.