Texas Instruments ADS5281IPFP, 12-bit Serial ADC 8-Channel Differential Input, 80-Pin HTQFP

Discontinued
Packaging Options:
RS Stock No.:
709-4190
Mfr. Part No.:
ADS5281IPFP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Pipelined

Number of ADCs

8

Resolution

12-bit

Sampling Rate

50000ksps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

80

Integral Nonlinearity Error

±1.5LSB

Digital Interface Type

Serial (LVDS)

Typical Single Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

12 x 12 x 1mm

Analogue to Digital Converters 12 Bit, High Speed (>10MSPS), Texas Instruments



Analogue to Digital Converters - Texas Instruments