Analog Devices AD7658YSTZ, 12-bit Parallel ADC 6-Channel, 64-Pin LQFP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
708-9549
Mfr. Part No.:
AD7658YSTZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

SAR

Number of ADCs

6

Resolution

12-bit

Sampling Rate

250ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Parallel & Serial (SPI/QSPI/Microwire)

Dimensions

10 x 10 x 1.4mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Analogue to Digital Converters 12 Bit, 6-Channel, Analog Devices



Analogue to Digital Converters - Analog Devices


Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.