Analog Devices AD7891ASZ-2, 12-bit Parallel ADC, 44-Pin MQFP
- RS Stock No.:
- 697-7151
- Mfr. Part No.:
- AD7891ASZ-2
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 697-7151
- Mfr. Part No.:
- AD7891ASZ-2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of ADCs | 1 | |
| Resolution | 12-bit | |
| Sampling Rate | 500ksps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | MQFP | |
| Pin Count | 44 | |
| Integral Nonlinearity Error | ±1LSB | |
| Digital Interface Type | Parallel, Serial | |
| Typical Single Supply Voltage | 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10 x 10 x 2mm | |
| Maximum Operating Temperature | +85 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of ADCs 1 | ||
Resolution 12-bit | ||
Sampling Rate 500ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type MQFP | ||
Pin Count 44 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Parallel, Serial | ||
Typical Single Supply Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10 x 10 x 2mm | ||
Maximum Operating Temperature +85 °C | ||
Analogue to Digital Converters 12 Bit, 8-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
