Texas Instruments TLC5540INS, 8-bit Parallel ADC, 24-Pin SOP
- RS Stock No.:
- 662-0357
- Mfr. Part No.:
- TLC5540INS
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-0357
- Mfr. Part No.:
- TLC5540INS
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Semi Flash | |
| Number of ADCs | 1 | |
| Resolution | 8-bit | |
| Sampling Rate | 40000ksps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 24 | |
| Integral Nonlinearity Error | ±1LSB | |
| Digital Interface Type | Parallel | |
| Typical Single Supply Voltage | 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 15 x 5.3 x 1.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Semi Flash | ||
Number of ADCs 1 | ||
Resolution 8-bit | ||
Sampling Rate 40000ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 24 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Parallel | ||
Typical Single Supply Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 15 x 5.3 x 1.95mm | ||
Analogue to Digital Converters 8 Bit, High Speed (>10MSPS), Texas Instruments
A range of High Speed 8-bit Analogue to Digital Converters from Texas Instruments with conversion speeds exceeding 10 Msps. Many of these devices utilise a Flash or Semi-flash architecture in order to maximize conversion speed.
Analogue to Digital Converters - Texas Instruments
