- RS Stock No.:
- 662-0322
- Mfr. Part No.:
- TLC541IDW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-0322
- Mfr. Part No.:
- TLC541IDW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 11 |
Resolution | 8-bit |
Sampling Rate | 40ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Integral Nonlinearity Error | ±0.5LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 12.8 x 7.52 x 2.35mm |
Maximum Operating Temperature | 85 °C |