Texas Instruments TLC3578IPW, 14-bit Serial ADC Pseudo Differential, Single Ended Input, 24-Pin TSSOP
- RS Stock No.:
- 662-0313
- Mfr. Part No.:
- TLC3578IPW
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 662-0313
- Mfr. Part No.:
- TLC3578IPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 14-bit | |
| Sampling Rate | 200ksps | |
| Input Signal Type | Pseudo Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Integral Nonlinearity Error | ±1.5LSB | |
| Digital Interface Type | Serial (SPI) | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 7.8 x 4.4 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 14-bit | ||
Sampling Rate 200ksps | ||
Input Signal Type Pseudo Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Integral Nonlinearity Error ±1.5LSB | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 7.8 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Analogue to Digital Converters 14 Bit, (<=10MSPS), Texas Instruments
A range of 14-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types, and Pipelined and SAR architectures.
Analogue to Digital Converters - Texas Instruments
