Texas Instruments ADS1100A4IDBVT, 16-bit Serial ADC Differential, Single Ended Input, 6-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-9865
Mfr. Part No.:
ADS1100A4IDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Delta Sigma

Number of ADCs

1

Resolution

16-bit

Sampling Rate

0.128ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Integral Nonlinearity Error

±0.013%FSR

Digital Interface Type

Serial (I2C)

Typical Single Supply Voltage

5 V

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments



Analogue to Digital Converters - Texas Instruments