Texas Instruments ADS7886SDBVT, 12-bit Serial ADC, 6-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
660-7253
Mfr. Part No.:
ADS7886SDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

1000ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

3.3 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.15mm