Texas Instruments ADC101S101CIMF/NOPB, 10-bit Serial ADC, 6-Pin SOT-23
- RS Stock No.:
- 639-4143
- Mfr. Part No.:
- ADC101S101CIMF/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 639-4143
- Mfr. Part No.:
- ADC101S101CIMF/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 10-bit | |
| Sampling Rate | 1000ksps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Integral Nonlinearity Error | ±0.7LSB | |
| Digital Interface Type | Serial (SPI) | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Dimensions | 2.92 x 1.6 x 1.02mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Architecture SAR | ||
| Number of ADCs 1 | ||
| Resolution 10-bit | ||
| Sampling Rate 1000ksps | ||
| Input Signal Type Single Ended | ||
| Input Type Voltage | ||
| Mounting Type Surface Mount | ||
| Package Type SOT-23 | ||
| Pin Count 6 | ||
| Integral Nonlinearity Error ±0.7LSB | ||
| Digital Interface Type Serial (SPI) | ||
| Typical Single Supply Voltage 3.3 V, 5 V | ||
| Dimensions 2.92 x 1.6 x 1.02mm | ||
| Maximum Operating Temperature +85 °C | ||
| Minimum Operating Temperature -40 °C | ||
Analogue to Digital Converters 10 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
