Texas Instruments ADS8509IDB, 16-bit Serial ADC, 28-Pin SSOP

Bulk discount available

Subtotal (1 unit)*

£16.28

(exc. VAT)

£19.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£16.28
10 - 49£15.62
50 - 99£15.01
100 - 249£14.40
250 +£13.83

*price indicative

Packaging Options:
RS Stock No.:
545-7546
Mfr. Part No.:
ADS8509IDB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

1

Resolution

16-bit

Sampling Rate

250ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Integral Nonlinearity Error

±3LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

10.2 x 5.3 x 1.95mm

Maximum Operating Temperature

+85 °C

Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments



Analogue to Digital Converters - Texas Instruments