Analog Devices AD7810YNZ, 10-bit Serial ADC Pseudo Differential, Single Ended Input, 8-Pin PDIP
- RS Stock No.:
- 538-4460
- Mfr. Part No.:
- AD7810YNZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 538-4460
- Mfr. Part No.:
- AD7810YNZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 10-bit | |
| Sampling Rate | 350ksps | |
| Input Signal Type | Pseudo Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Integral Nonlinearity Error | ±1LSB | |
| Digital Interface Type | Serial (SPI) | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Dimensions | 9.27 x 7.24 x 3.43mm | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 10-bit | ||
Sampling Rate 350ksps | ||
Input Signal Type Pseudo Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Dimensions 9.27 x 7.24 x 3.43mm | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Analogue to Digital Converters 10 Bit, Single-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
