Analog Devices, Quad 12-bit- ADC 116ksps, 28-Pin PDIP
- RS Stock No.:
- 522-9458
- Mfr. Part No.:
- AD7874ANZ
- Brand:
- Analog Devices
Discontinued
- RS Stock No.:
- 522-9458
- Mfr. Part No.:
- AD7874ANZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | SAR | |
| Number of ADCs | 4 | |
| Resolution | 12-bit | |
| Sampling Rate | 116ksps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 28 | |
| Integral Nonlinearity Error | ±1LSB | |
| Digital Interface Type | Parallel | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 39.75 x 14.73 x 4.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Number of ADCs 4 | ||
Resolution 12-bit | ||
Sampling Rate 116ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 28 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Parallel | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 39.75 x 14.73 x 4.95mm | ||
Minimum Operating Temperature -40 °C | ||
Analogue to Digital Converters 12 Bit, 4-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
