Analog Devices, Dual 20-bit- ADC 0.008ksps, 10-Pin MSOP
- RS Stock No.:
- 506-1678
- Mfr. Part No.:
- LTC2422CMS#PBF
- Brand:
- Linear Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 506-1678
- Mfr. Part No.:
- LTC2422CMS#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Linear Technology | |
Architecture | Delta Sigma | |
Number of ADCs | 2 | |
Resolution | 20-bit | |
Sampling Rate | 0.008ksps | |
Input Signal Type | Pseudo Differential, Single Ended | |
Input Type | Voltage | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Pin Count | 10 | |
Integral Nonlinearity Error | 20ppm Vref | |
Digital Interface Type | Serial (SPI) | |
Typical Single Supply Voltage | 3.3 V, 5 V | |
Dimensions | 3 x 3 x 0.86mm | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Select all | ||
---|---|---|
Brand Linear Technology | ||
Architecture Delta Sigma | ||
Number of ADCs 2 | ||
Resolution 20-bit | ||
Sampling Rate 0.008ksps | ||
Input Signal Type Pseudo Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Integral Nonlinearity Error 20ppm Vref | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Dimensions 3 x 3 x 0.86mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- MY
Analogue to Digital Converters 20 Bit, Linear Technology
Analogue to Digital Converters - Linear Technology
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.