Maxim Integrated, 12 bit- ADC 100ksps, 24-Pin PDIP
- RS Stock No.:
- 192-3328P
- Mfr. Part No.:
- MAX190BCNG+
- Brand:
- Maxim Integrated
Discontinued
- RS Stock No.:
- 192-3328P
- Mfr. Part No.:
- MAX190BCNG+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 12 bit | |
| Sampling Rate | 100ksps | |
| Input Signal Type | Differential | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 24 | |
| Integral Nonlinearity Error | ±1LSB | |
| Digital Interface Type | Parallel, Serial (SPI/QSPI/Microwire) | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 32.13 x 7.87 x 4.45mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 12 bit | ||
Sampling Rate 100ksps | ||
Input Signal Type Differential | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 24 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Parallel, Serial (SPI/QSPI/Microwire) | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 32.13 x 7.87 x 4.45mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- US
Analogue to Digital Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
