- RS Stock No.:
- 192-2775
- Mfr. Part No.:
- MAX4940ACTN+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 192-2775
- Mfr. Part No.:
- MAX4940ACTN+
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
High-Voltage Digital Pulsers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | Multi Slope |
Number of ADCs | 4 |
Resolution | 3.5 digit |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 56 |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.75 to 12.6 V |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 8.1 x 8.1 x 0.75mm |
- RS Stock No.:
- 192-2775
- Mfr. Part No.:
- MAX4940ACTN+
- Brand:
- Maxim Integrated