- RS Stock No.:
- 192-2205
- Mfr. Part No.:
- MAX1320ECM+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 192-2205
- Mfr. Part No.:
- MAX1320ECM+
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Analogue to Digital Converters 14 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 14-bit |
Sampling Rate | 526ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 to 5 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 7.1 x 7.1 x 1.45mm |
- RS Stock No.:
- 192-2205
- Mfr. Part No.:
- MAX1320ECM+
- Brand:
- Maxim Integrated