Maxim Integrated, Quad 12-bit- ADC 133ksps, 16-Pin PDIP
- RS Stock No.:
- 192-1715
- Mfr. Part No.:
- MAX1247ACPE+
- Brand:
- Maxim Integrated
Discontinued
- RS Stock No.:
- 192-1715
- Mfr. Part No.:
- MAX1247ACPE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Architecture | SAR | |
| Number of ADCs | 4 | |
| Resolution | 12-bit | |
| Sampling Rate | 133ksps | |
| Input Signal Type | Pseudo Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Integral Nonlinearity Error | ±0.5LSB | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Maximum Operating Temperature | 70 °C | |
| Dimensions | 19.43 x 7.87 x 4.45mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Architecture SAR | ||
Number of ADCs 4 | ||
Resolution 12-bit | ||
Sampling Rate 133ksps | ||
Input Signal Type Pseudo Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Integral Nonlinearity Error ±0.5LSB | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Maximum Operating Temperature 70 °C | ||
Dimensions 19.43 x 7.87 x 4.45mm | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- US
Analogue to Digital Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
