Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Data Converters
Analogue to Digital Converters
Maxim Integrated, 12-bit- ADC 75ksps, 16-Pin SOIC
RS Stock No.:
189-8956
Mfr. Part No.:
MAX187BCWE+
Brand:
Maxim Integrated
View this category
Discontinued product
RS Stock No.:
189-8956
Mfr. Part No.:
MAX187BCWE+
Brand:
Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Specifications
MAX882/MAX883/MAX884, 5V/3.3V or Adjustable, Low-Dropout, Low IQ, 200mA Linear Regulators
5V Low-Power 12-Bit Serial ADC Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
PH
Analogue to Digital Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Attribute
Value
Architecture
SAR
Number of ADCs
1
Resolution
12-bit
Sampling Rate
75ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Integral Nonlinearity Error
±0.5LSB
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Dimensions
10.5 x 7.6 x 2.35mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
70 °C
Related links
CK Polyester, 4 Pocket Tool Belt Pouch
Hand Saws
Cable Knives
Connector Tool Kits
DeWALT DCV100 18V Leaf Blower
RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
Bosch Diamond Tipped Tile Drill Bit