Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Data Converters
Analogue to Digital Converters
Semiconductors
Data Converters
Analogue to Digital Converters
Texas Instruments, 8-bit- ADC 392ksps, 20-Pin PDIP
RS Stock No.:
162-5913
Mfr. Part No.:
TLC0820AIN
Brand:
Texas Instruments
View this category
Discontinued product
RS Stock No.:
162-5913
Mfr. Part No.:
TLC0820AIN
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Attribute
Value
Architecture
Flash
Number of ADCs
1
Resolution
8-bit
Sampling Rate
392ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Parallel
Typical Single Supply Voltage
5 V
Dimensions
24.33 x 6.35 x 4.57mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
RS Stock No.:
162-5913
Mfr. Part No.:
TLC0820AIN
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Attribute
Value
Architecture
Flash
Number of ADCs
1
Resolution
8-bit
Sampling Rate
392ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Parallel
Typical Single Supply Voltage
5 V
Dimensions
24.33 x 6.35 x 4.57mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C