Texas Instruments ADS7861EB, 12-bit Serial ADC Dual-Channel Differential, Single Ended Input, 24-Pin SSOP
- RS Stock No.:
- 162-4977
- Mfr. Part No.:
- ADS7861EB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-4977
- Mfr. Part No.:
- ADS7861EB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 2 | |
| Resolution | 12-bit | |
| Sampling Rate | 500ksps | |
| Input Signal Type | Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 24 | |
| Integral Nonlinearity Error | ±1LSB | |
| Digital Interface Type | Serial (SPI) | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Architecture SAR | ||
| Number of ADCs 2 | ||
| Resolution 12-bit | ||
| Sampling Rate 500ksps | ||
| Input Signal Type Differential, Single Ended | ||
| Input Type Voltage | ||
| Mounting Type Surface Mount | ||
| Package Type SSOP | ||
| Pin Count 24 | ||
| Integral Nonlinearity Error ±1LSB | ||
| Digital Interface Type Serial (SPI) | ||
| Typical Single Supply Voltage 5 V | ||
| Dimensions 8.75 x 4 x 1.5mm | ||
| Maximum Operating Temperature +125 °C | ||
| Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Encoder Signal Conditioning, Texas Instruments
Analogue to Digital Converters - Texas Instruments
