Texas Instruments ADC101S051CIMF/NOPB, 10-bit Serial ADC, 6-Pin SOT-23
- RS Stock No.:
- 162-4966
- Mfr. Part No.:
- ADC101S051CIMF/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-4966
- Mfr. Part No.:
- ADC101S051CIMF/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Architecture | SAR | |
Number of ADCs | 1 | |
Resolution | 10-bit | |
Sampling Rate | 500ksps | |
Input Signal Type | Single Ended | |
Input Type | Voltage | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Pin Count | 6 | |
Integral Nonlinearity Error | ±0.7LSB | |
Digital Interface Type | Serial (SPI) | |
Typical Single Supply Voltage | 3.3 V, 5 V | |
Maximum Operating Temperature | +85 °C | |
Dimensions | 2.92 x 1.6 x 1.02mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 10-bit | ||
Sampling Rate 500ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Integral Nonlinearity Error ±0.7LSB | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
Minimum Operating Temperature -40 °C | ||
Analogue to Digital Converters 10 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments