Texas Instruments, Octal 10-bit- ADC 1250ksps, 32-Pin TSSOP

Discontinued
RS Stock No.:
162-4380
Mfr. Part No.:
TLV1578CDA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

8

Resolution

10-bit

Sampling Rate

1250ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

32

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Parallel

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

70 °C

Dimensions

11 x 6.2 x 1.15mm

Minimum Operating Temperature

0 °C

Analogue to Digital Converters 10 Bit, (<=10MSPS), Texas Instruments



Analogue to Digital Converters - Texas Instruments