Analog Devices AD9215BCPZ-105, 10-bit Parallel ADC Differential, Single Ended Input, 32-Pin LFCSP
- RS Stock No.:
- 161-0559
- Mfr. Part No.:
- AD9215BCPZ-105
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-0559
- Mfr. Part No.:
- AD9215BCPZ-105
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Pipelined | |
| Number of ADCs | 1 | |
| Resolution | 10-bit | |
| Sampling Rate | 105000ksps | |
| Input Signal Type | Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 32 | |
| Integral Nonlinearity Error | ±1.2LSB | |
| Digital Interface Type | Parallel | |
| Typical Single Supply Voltage | 3 V | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 5 x 5 x 0.83mm | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Pipelined | ||
Number of ADCs 1 | ||
Resolution 10-bit | ||
Sampling Rate 105000ksps | ||
Input Signal Type Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 32 | ||
Integral Nonlinearity Error ±1.2LSB | ||
Digital Interface Type Parallel | ||
Typical Single Supply Voltage 3 V | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 5 x 5 x 0.83mm | ||
Minimum Operating Temperature -40 °C | ||
Analogue to Digital Converters 10 Bit, Single-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
