Analog Devices, 12-bit- ADC 105ksps, 16-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
160-4507
Mfr. Part No.:
AD7879-1WARUZ-RL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

105ksps

Input Signal Type

Single Ended

Input Type

Current, Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Integral Nonlinearity Error

±3LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

1.6 to 3.6 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

Analogue to Digital Converters 12 Bit, Single up to 114kSPS, Analog Devices


A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.


Analogue to Digital Converters - Analog Devices


Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.