Analog Devices, 12-bit- ADC 1Msps, 6-Pin SC-70
- RS Stock No.:
- 159-7635
- Mfr. Part No.:
- AD7476AAKSZ-500RL7
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 159-7635
- Mfr. Part No.:
- AD7476AAKSZ-500RL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 12-bit | |
| Sampling Rate | 1Msps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Integral Nonlinearity Error | ±0.75LSB | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.35 to 5.5 V | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 12-bit | ||
Sampling Rate 1Msps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Integral Nonlinearity Error ±0.75LSB | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.35 to 5.5 V | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- IE
Analogue to Digital Converters 12 Bit, Single, 1MSPS, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
