Texas Instruments AMC1304M25DW, 16-bit Serial ADC Differential Input, 16-Pin SOIC
- RS Stock No.:
- 133-0135
- Mfr. Part No.:
- AMC1304M25DW
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 133-0135
- Mfr. Part No.:
- AMC1304M25DW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Number of ADCs | 1 | |
| Resolution | 16-bit | |
| Sampling Rate | 78ksps | |
| Input Signal Type | Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Digital Interface Type | Serial | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Number of ADCs 1 | ||
Resolution 16-bit | ||
Sampling Rate 78ksps | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Digital Interface Type Serial | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Isolated Analogue to Digital Converters, Texas Instruments
Analogue to Digital Converters - Texas Instruments