Microchip, Quad 12- ADC 100ksps, 8-Pin SOIC

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

£56.60

(exc. VAT)

£67.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,300 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
50 - 245£1.132
250 - 495£1.098
500 +£0.946

*price indicative

Packaging Options:
RS Stock No.:
649-474P
Mfr. Part No.:
MCP3202T-CI/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of ADCs

4

Resolution

12

Sampling Rate

100ksps

Input Signal Type

Differential

Package Type

SOIC

Pin Count

8

COO (Country of Origin):
TH
The Microchip 12-bit analog-to-digital converter with SPI serial interface is a successive approximation converter that includes on-board sample and hold circuitry, communicates through a simple serial interface compatible with the SPI protocol, and supports conversion rates of up to 100 kilo samples per second at 5 volts and 50 kilo samples per second at 2.7 volts.

Low power CMOS technology
500 nA typical standby current, 5 μA maximum
550 μA maximum active current at 5V
Industrial temperature range from -40°C to +85°C
Available in 8-pin MSOP, PDIP, SOIC and TSSOP packages