Microchip, 10 bit- ADC 22.3ksps, 5-Pin SOT-23
- RS Stock No.:
- 598-811
- Mfr. Part No.:
- MCP3021A1T-E/OT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
£2,883.00
(exc. VAT)
£3,459.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £0.961 | £2,883.00 |
*price indicative
- RS Stock No.:
- 598-811
- Mfr. Part No.:
- MCP3021A1T-E/OT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Architecture | SAR | |
Number of ADCs | 1 | |
Resolution | 10 bit | |
Sampling Rate | 22.3ksps | |
Input Signal Type | Single Ended | |
Package Type | SOT-23 | |
Pin Count | 5 | |
Select all | ||
---|---|---|
Brand Microchip | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 10 bit | ||
Sampling Rate 22.3ksps | ||
Input Signal Type Single Ended | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
The Microchip Successive approximation A/D converter with 10-bit resolution. Available in the SOT-23 package, this device provides one, single ended input with very low power consumption. Its provides a low maximum conversion current and standby current of 250 μA and 1 μA respectively. Low current consumption combined with the small SOT-23 package make this device ideal for battery powered and remote data acquisition applications. An on-chip conversion clock enables independent timing for the I2CCompatible clock and the conversion clock.
Up to 8 Devices on a Single 2 wire Bus
22.3 ksps in I2C Fast mode
Single Ended Analog Input Channel
On Chip Sample and Hold
On Chip Conversion Clock
22.3 ksps in I2C Fast mode
Single Ended Analog Input Channel
On Chip Sample and Hold
On Chip Conversion Clock