Microchip, ADC, 24-Pin SOIC
- RS Stock No.:
- 598-773
- Mfr. Part No.:
- TC14433COG
- Brand:
- Microchip
Subtotal (1 box of 96 units)*
£776.64
(exc. VAT)
£932.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 96 + | £8.09 | £776.64 |
*price indicative
- RS Stock No.:
- 598-773
- Mfr. Part No.:
- TC14433COG
- Brand:
- Microchip
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
| Brand | Microchip | |
| Architecture | Dual Slope | |
| Number of ADCs | 1 | |
| Input Signal Type | CMOS | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture Dual Slope | ||
Number of ADCs 1 | ||
Input Signal Type CMOS | ||
Package Type SOIC | ||
Pin Count 24 | ||
- COO (Country of Origin):
- TW
The Microchip Low-power, high-performance, monolithic CMOS 3-1/2 digit A/D converter integrates both analog and digital circuits on a single IC, minimizing the need for external components. This dual-slope A/D converter provides automatic polarity and zero correction with the addition of two external resistors and two capacitors. Its ratio metric full-scale voltage range extends from 199.9 millivolts to 1.999 volts. The converter operates over a wide range of power supply voltages, including batteries and standard 5-volt supplies.
Single positive voltage reference
Auto polarity and auto-zero
Over range and under range signals available
Operates in auto ranging circuits
Uses on chip system clock or external clock
Auto polarity and auto-zero
Over range and under range signals available
Operates in auto ranging circuits
Uses on chip system clock or external clock