Microchip, 24 bit- ADC 153.6ksps, 20-Pin TSSOP
- RS Stock No.:
- 352-295
- Mfr. Part No.:
- MCP3561R-E/ST
- Brand:
- Microchip
Bulk discount available
Subtotal (1 unit)*
£2.46
(exc. VAT)
£2.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 222 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.46 |
| 10 - 99 | £2.21 |
| 100 + | £2.04 |
*price indicative
- RS Stock No.:
- 352-295
- Mfr. Part No.:
- MCP3561R-E/ST
- Brand:
- Microchip
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
| Brand | Microchip | |
| Architecture | Sigma-Delta | |
| Number of ADCs | 1 | |
| Resolution | 24 bit | |
| Sampling Rate | 153.6ksps | |
| Input Signal Type | Single | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture Sigma-Delta | ||
Number of ADCs 1 | ||
Resolution 24 bit | ||
Sampling Rate 153.6ksps | ||
Input Signal Type Single | ||
Package Type TSSOP | ||
Pin Count 20 | ||
- COO (Country of Origin):
- PH
The Microchip low-noise 24-bit Delta-Sigma Analog-to-Digital Converter (ADC), with two single-ended or one differential input channels and programmable data rate of up to 153.6 kSPS. It offers integrated features such as internal Vref, oscillator, temperature sensor and burnout sensor detection, in order to reduce system component count and total solution cost.
Internal 2.4V Vref
Internal Oscillator optional
Internal Temperature Sensor
Burnout Current sources for sensor output or Short detection
Internal Oscillator optional
Internal Temperature Sensor
Burnout Current sources for sensor output or Short detection