Microchip 1 12 bit- ADC 100 ksps, 8-Pin SOIC
- RS Stock No.:
- 333-176
- Mfr. Part No.:
- MCP3201T-CI/SN
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
£3,762.00
(exc. VAT)
£4,521.00
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | £1.14 | £3,762.00 |
*price indicative
- RS Stock No.:
- 333-176
- Mfr. Part No.:
- MCP3201T-CI/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | ADC | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 12 bit | |
| Sampling Rate | 100ksps | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type ADC | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 12 bit | ||
Sampling Rate 100ksps | ||
Package Type SOIC | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip 12 bit Analog to Digital Converter with on board sample and hold circuitry. The device provides a single pseudo differential input. Communication with the device is done using a simple serial interface compatible with the SPI protocol. The device is capable of sample rates of up to 100 ksps at a clock rate of 1.6 MHz.
2 Bit resolution
On chip sample and hold
Low power CMOS technology
500 nA typical standby current and 2 μA maximum
400 μA maximum active current at 5V
Related links
- Microchip 1 12 bit- Analogue to Digital Converter (ADC) 100 ksps, 8-Pin SOIC
- Microchip 1 12 bit- ADC 100 ksps, 8-Pin SOIC
- Microchip 1 12-bit + Sign- ADC 100 ksps, 8-Pin SOIC
- Microchip 2 12 bit- ADC 100 ksps, 8-Pin SOIC
- Microchip 1 12 bit- ADC 100 ksps, 8-Pin MSOP
- Microchip 1 12 bit- ADC 100 ksps, 8-Pin PDIP
- Microchip 1 13 bit- ADC 100 ksps, 8-Pin SOIC
- Microchip 4 Analogue to Digital Converter (ADC) 100 ksps, 8-Pin SOIC