- RS Stock No.:
- 879-4930
- Mfr. Part No.:
- 9834006
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 879-4930
- Mfr. Part No.:
- 9834006
- Brand:
- WIKA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Wika 233.34 Series Bourdon Tube Pressure Gauge
Wika 233.34 series of pressure gauges is specifically designed for the chemical and petroleum processing industries. The WIKA 233.34 pressure gauges feature 316 stainless steel wetted parts, a solid-front, blowout back safety case, and adjustable pointer. This series of pressure gauge is supplied standard with a liquid-filled case, and is field repairable and field liquid-fillable.
316 stainless steel wetted parts
Fiberglass reinforced plastic case
Solid-front, blowout back safety design
Adjustable pointer
Liquid-filled
Excellent load-cycle stability and shock resistance
Scale ranges up to 1000 bar
Fiberglass reinforced plastic case
Solid-front, blowout back safety design
Adjustable pointer
Liquid-filled
Excellent load-cycle stability and shock resistance
Scale ranges up to 1000 bar
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 60psi |
Gauge Outside Diameter | 114mm |
Best Accuracy | ± 0.5% |
Case Material | PBTP |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |