- RS Stock No.:
- 192-6207
- Mfr. Part No.:
- 52419096
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 192-6207
- Mfr. Part No.:
- 52419096
- Brand:
- WIKA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Wika 213.53 Series Bourdon Tube Pressure Gauge
Wika 213.53 premium range of pressure gauges suitable for use within harsh environments. The 213.53 series features a stainless steel case and is supplied with a glycerine-filled case to help dampen effects of vibration and pulsation and lubricate the movement for longer life.
Copper alloy wetted parts
Stainless steel case
Glycerine-filled
Pressure ranges up to 15,000 psi
Stainless steel case
Glycerine-filled
Pressure ranges up to 15,000 psi
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 7500psi |
Gauge Outside Diameter | 63mm |
Best Accuracy | ± 2/1/2% |
Case Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Calibrated | RSCAL |
Maximum Operating Temperature | +60°C |