AD734BQ Analog Devices, 4-quadrant Analogue Multiplier and Divider, 10 MHz, 14-Pin CERDIP
- RS Stock No.:
- 759-0951
- Mfr. Part No.:
- AD734BQ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-0951
- Mfr. Part No.:
- AD734BQ
- Brand:
- Analog Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Number of Quadrants | 4 | |
Output Type | Single Ended | |
Number of Elements per Chip | 1 | |
Maximum Supply Current | 12 mA | |
Maximum Operating Frequency | 10 MHz | |
Maximum Dual Supply Voltage | ±16.5V | |
Minimum Dual Supply Voltage | ±8V | |
Mounting Type | Through Hole | |
Package Type | CERDIP | |
Pin Count | 14 | |
Dimensions | 19.94 x 7.87 x 3.56mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Width | 7.87mm | |
Height | 3.56mm | |
Length | 19.94mm | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Number of Quadrants 4 | ||
Output Type Single Ended | ||
Number of Elements per Chip 1 | ||
Maximum Supply Current 12 mA | ||
Maximum Operating Frequency 10 MHz | ||
Maximum Dual Supply Voltage ±16.5V | ||
Minimum Dual Supply Voltage ±8V | ||
Mounting Type Through Hole | ||
Package Type CERDIP | ||
Pin Count 14 | ||
Dimensions 19.94 x 7.87 x 3.56mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 7.87mm | ||
Height 3.56mm | ||
Length 19.94mm | ||