ADDI7013BBCZ,Analogue Front End, 2-Channel 16 bit, 75Msps SPI, 76-Pin CSPBGA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
819-7193
Mfr. Part No.:
ADDI7013BBCZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Application

Industrial Cameras, Medical Imaging, Professional Photography, Surveillance Cameras

Number of ADCs

2

Resolution

16 bit

Sampling Rate

75Msps

Interface Type

SPI

Number of Channels per Chip

2

Mounting Type

Surface Mount

Package Type

CSPBGA

Pin Count

76

Length

6mm

Maximum Operating Temperature

+85 °C

Width

6mm

Minimum Operating Temperature

-40 °C

Priced to Clear

Yes

CCD Image Signal Processors, Analog Devices