AFE031AIRGZT,Analogue Front End IC, 1-Channel 10 bit, 1.5Msps SPI, 48-Pin VQFN
- RS Stock No.:
- 817-5777
- Mfr. Part No.:
- AFE031AIRGZT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£4.20
(exc. VAT)
£5.04
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | £4.20 |
| 10 - 49 | £3.52 |
| 50 - 99 | £3.21 |
| 100 - 499 | £2.89 |
| 500 + | £2.45 |
*price indicative
- RS Stock No.:
- 817-5777
- Mfr. Part No.:
- AFE031AIRGZT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Application | E-Metering, Lighting, Pilot Wire, Solar | |
| Number of ADCs | 1 | |
| Resolution | 10 bit | |
| Sampling Rate | 1.5Msps | |
| Interface Type | SPI | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 48 | |
| Power Supply Type | Dual | |
| Dimensions | 7.15 x 7.15 x 0.95mm | |
| Height | 0.95mm | |
| Length | 7.15mm | |
| Maximum Operating Supply Voltage | +3 (Digital) V, +7 (Power Amplifier) V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7.15mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | +24 (Power Amplifier) V, +3.6 (Digital) V | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Application E-Metering, Lighting, Pilot Wire, Solar | ||
Number of ADCs 1 | ||
Resolution 10 bit | ||
Sampling Rate 1.5Msps | ||
Interface Type SPI | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 48 | ||
Power Supply Type Dual | ||
Dimensions 7.15 x 7.15 x 0.95mm | ||
Height 0.95mm | ||
Length 7.15mm | ||
Maximum Operating Supply Voltage +3 (Digital) V, +7 (Power Amplifier) V | ||
Minimum Operating Temperature -40 °C | ||
Width 7.15mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage +24 (Power Amplifier) V, +3.6 (Digital) V | ||
