ADS130E08IPAG,Energy Meter Front End, 8-Channel 16 bit, 8ksps SPI, 64-Pin TQFP
- RS Stock No.:
- 817-5701
- Mfr. Part No.:
- ADS130E08IPAG
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 817-5701
- Mfr. Part No.:
- ADS130E08IPAG
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Application | Industrial Power Application, Three Phase Metering | |
| Number of ADCs | 8 | |
| Resolution | 16 bit | |
| Sampling Rate | 8ksps | |
| Interface Type | SPI | |
| Number of Channels per Chip | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Power Supply Type | Dual | |
| Dimensions | 10.2 x 10.2 x 1.05mm | |
| Height | 1.05mm | |
| Length | 10.2mm | |
| Maximum Operating Supply Voltage | 1.8 V, 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 3.6 V, 5 V | |
| Maximum Operating Temperature | +105 °C | |
| Width | 10.2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Application Industrial Power Application, Three Phase Metering | ||
Number of ADCs 8 | ||
Resolution 16 bit | ||
Sampling Rate 8ksps | ||
Interface Type SPI | ||
Number of Channels per Chip 8 | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 64 | ||
Power Supply Type Dual | ||
Dimensions 10.2 x 10.2 x 1.05mm | ||
Height 1.05mm | ||
Length 10.2mm | ||
Maximum Operating Supply Voltage 1.8 V, 3 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 3.6 V, 5 V | ||
Maximum Operating Temperature +105 °C | ||
Width 10.2mm | ||
Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
