RAA730502DFP,Analogue Front End IC SPI, 48-Pin LQFP
- RS Stock No.:
- 789-3641
- Mfr. Part No.:
- RAA730502DFP
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-3641
- Mfr. Part No.:
- RAA730502DFP
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Application | Industrial Use | |
| Interface Type | SPI | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Power Supply Type | Single | |
| Dimensions | 7 x 7 x 1.4mm | |
| Height | 1.4mm | |
| Length | 7mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7mm | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Application Industrial Use | ||
Interface Type SPI | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 48 | ||
Power Supply Type Single | ||
Dimensions 7 x 7 x 1.4mm | ||
Height 1.4mm | ||
Length 7mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 7mm | ||
Maximum Operating Temperature +105 °C | ||
