AFE4404YZPT,Analogue Front End IC, 1-Channel 24 bit, 1000sps I2C, 15-Pin DSBGA
- RS Stock No.:
- 168-4919
- Mfr. Part No.:
- AFE4404YZPT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-4919
- Mfr. Part No.:
- AFE4404YZPT
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Application | Calorie Expenditure, Heart-Rate Variability, Optical Heart-Rate Monitoring, Pulse Oximetry, VO2 Max | |
Number of ADCs | 1 | |
Resolution | 24 bit | |
Sampling Rate | 1000sps | |
Interface Type | I2C | |
Number of Channels per Chip | 1 | |
Mounting Type | Surface Mount | |
Package Type | DSBGA | |
Pin Count | 15 | |
Power Supply Type | Single | |
Dimensions | 2.6 x 1.6 x 0.31mm | |
Height | 0.31mm | |
Length | 2.6mm | |
Maximum Operating Supply Voltage | 3.6 V | |
Width | 1.6mm | |
Minimum Operating Supply Voltage | 2 V, 1.7 V | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | -20 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Application Calorie Expenditure, Heart-Rate Variability, Optical Heart-Rate Monitoring, Pulse Oximetry, VO2 Max | ||
Number of ADCs 1 | ||
Resolution 24 bit | ||
Sampling Rate 1000sps | ||
Interface Type I2C | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
Pin Count 15 | ||
Power Supply Type Single | ||
Dimensions 2.6 x 1.6 x 0.31mm | ||
Height 0.31mm | ||
Length 2.6mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 1.6mm | ||
Minimum Operating Supply Voltage 2 V, 1.7 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||