Analog Devices CapTouch with MCU Capacitive Touch Evaluation Board for AD7147
- RS Stock No.:
- 832-9582
- Mfr. Part No.:
- EVAL-AD7147-1EBZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 832-9582
- Mfr. Part No.:
- EVAL-AD7147-1EBZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Kit Name | CapTouch with MCU | |
User Interface | Capacitive Touch | |
Featured Device | AD7147 | |
Kit Classification | Evaluation Board | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Kit Name CapTouch with MCU | ||
User Interface Capacitive Touch | ||
Featured Device AD7147 | ||
Kit Classification Evaluation Board | ||
Evaluation Board for AD7147 CapTouch Controller
The Evaluation Board for AD7147 CapTouch Controller enables the user to test capacitance sensors as well as evaluating the AD7147. In addition, data can be read and written to the AD7147 or the AD7147-1.
Analog Devices' EVAL-AD7147-1EBZ evaluation board provides easy access to the AD7147. This self-contained evaluation system can be connected to any PC via a USB port. The EVAL-AD7147-1EBZ board features an ADuC841 host microcontroller. The kit contains the AD7147 CapTouch evaluation board and a USB cable. Suitable applications for the EVAL-AD7147-1EBZ include evaluation of the AD7147 and of capacitance sensors.
Analog Devices' EVAL-AD7147-1EBZ evaluation board provides easy access to the AD7147. This self-contained evaluation system can be connected to any PC via a USB port. The EVAL-AD7147-1EBZ board features an ADuC841 host microcontroller. The kit contains the AD7147 CapTouch evaluation board and a USB cable. Suitable applications for the EVAL-AD7147-1EBZ include evaluation of the AD7147 and of capacitance sensors.
Test points for easy access to signals
Connection for prototype sensor PCBs
Easy access to the AD7147
Connects to the USB port of any PC
Self-contained evaluation system
ADuC841 host microcontroller
Range of sensors
Connection for prototype sensor PCBs
Easy access to the AD7147
Connects to the USB port of any PC
Self-contained evaluation system
ADuC841 host microcontroller
Range of sensors
Sensor Interfaces, Analog Devices