Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 681-0847
- Mfr. Part No.:
- MCP355XDM-TAS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Featured Device | MCP3550, MCP3551, MCP3553 | |
| Kit Classification | Demonstration Board | |
| Kit Name | Tiny Application Sensor | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Featured Device MCP3550, MCP3551, MCP3553 | ||
Kit Classification Demonstration Board | ||
Kit Name Tiny Application Sensor | ||
MCP355x Tiny Application Sensor Demo Board
This 1in by 1in board is designed to demonstrate the performance of the MCP3550/1/3 22-bit ADC devices in a simple low-cost application. The circuit uses a ratiometric sensor configuration and uses the system power supply as the voltage reference. The extreme common mode rejection capability of the MCP355x devices, along with their excellent normal mode power supply rejection at 50 and 60 Hz, allows for excellent system performance.
USB Interface to PC software DataView for graphical noise analysis
Jumper to select between reference supply as VDD or on-board LM4140
Jumper to select between reference supply as VDD or on-board LM4140
Analogue to Digital Converters - Microchip
